Reference Only

38780-0105

End of Life
Barrier Terminal Blocks .438 CLOSED BOTM 5P screw terminal style

Manufacturer:

Mfr Part:
0387800105

TTI Part:
38780-0105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions5 Position
Pitch11.11 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeWire-to-Board
Number of Rows2 Row
Mounting StylePanel Mount
Series38780
PackagingBulk
Contact PlatingZinc Chromate
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleIDC
Part # Aliases387800105 78005

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.