0387700506 Molex

38770-0506

End of Life
Barrier Terminal Blocks CB BTS 10A 6 ASY CB BTS 10A 6 ASY

Manufacturer:

Mfr Part:
0387700506

TTI Part:
38770-0506

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch9.53 mm
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
TypeBarrier Terminal Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorBlack
Series38770
PackagingEach
Contact MaterialBrass
Flammability RatingUL 94 V-0
Height11.2 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length73.8 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width22.4 mm
Part # Aliases0387700506 387700506

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.