Reference Only

38770-0110

End of Life
Barrier Terminal Blocks .375 LOW PROFILE 10P screw terminal style

Manufacturer:

Mfr Part:
0387700110

TTI Part:
38770-0110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch9.53 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeBarrier Terminal Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorBlack
Series38770
PackagingBulk
Contact MaterialBrass
Flammability RatingUL 94 V-0
Height11.2 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length111.9 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width22.4 mm
Part # Aliases387700110 77010

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,575In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.51$5.51
$4.81$24.05
$4.72$47.20
$4.63$115.75
$4.54$454.00
$4.45$667.50
$4.36$1,090.00
$4.27$2,220.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.