Reference Only
38760-0104
End of Life
Barrier Terminal Blocks .375 PCB 4P screw terminal dual
Datasheet
0387600104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 9.53 mm | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Type | Low Profile Barrier Terminal Strip | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | 38760 | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Height | 16 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 54.7 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 22.4 mm | |
| Part # Aliases | 387600104 76004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $12.76 | |
| $2.84 | $170.40 | |
| $2.80 | $280.00 | |
| $2.64 | $844.80 | |
| $2.60 | $1,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes