Reference Only

38760-0103

End of Life
Barrier Terminal Blocks .375 PCB 3P screw terminal dual

Manufacturer:

Mfr Part:
0387600103

TTI Part:
38760-0103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch9.53 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeLow Profile Barrier Terminal Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorBlack
Series38760
PackagingBulk
Contact MaterialBrass
Flammability RatingUL 94 V-0
Height16 mm
Housing MaterialThermoplastic (TP)
Length45.2 mm
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width22.4 mm
Part # Aliases387600103 76003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

191In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.71$5.42
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.