Reference Only
38723-6506
End of Life
Terminal Block Tools & Accessories J TERM EDGEON 6 NI
Datasheet
0387236506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Tools & Accessories | |
| Type | Jumper | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 38723 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0387236506 387236506 7233/6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $5.88 | |
| $1.62 | $16.20 | |
| $1.59 | $31.80 | |
| $1.56 | $59.28 | |
| $1.38 | $138.00 | |
| $1.35 | $337.50 | |
| $1.08 | $540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.