Reference Only
38721-6710
End of Life
Barrier Terminal Blocks INSLTD QK CONNECT 10
Datasheet
0387216710 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 10 Position | |
| Pitch | 9.53 mm | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Type | Wire-to-Board | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Series | 38721 | |
| Packaging | Each | |
| Contact Plating | Tin Lead | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 387216710 72910 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $40.70 | |
| $3.99 | $119.70 | |
| $3.83 | $191.50 | |
| $3.75 | $375.00 | |
| $3.68 | $920.00 | |
| $3.61 | $1,805.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.