Reference Only

38703-6502

End of Life
Terminal Block Tools & Accessories EDGE ON

Manufacturer:

Mfr Part:
0387036502

TTI Part:
38703-6502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminal Block Tools & Accessories
ProductTools & Accessories
TypeJumper
PackagingBulk
Product TypeTerminal Block Tools & Accessories
Series38703
SubcategoryTerminal Blocks
Part # Aliases0387036502 387036502 7033/2

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908140
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,638In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.561$5.04
$0.477$11.92
$0.453$22.65
$0.414$41.40
$0.386$59.05
$0.378$189.00
$0.365$365.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.