Reference Only

38660-8804

End of Life
Barrier Terminal Blocks .500 PCB 4P SINGLE TRI-BARRIER 600V

Manufacturer:

Mfr Part:
0386608804

TTI Part:
38660-8804

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch12.7 mm
Current Rating45 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
TypeWire-to-Board
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38660
PackagingBulk
Contact MaterialTin
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameBeau
Part # Aliases386608804 66504-RC 0386608804

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.