Reference Only

38660-8803

End of Life
Barrier Terminal Blocks .500 TRI BARRIER 3P 600V

Manufacturer:

Mfr Part:
0386608803

TTI Part:
38660-8803

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch12.7 mm
Current Rating45 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
TypeWire-to-Board
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series38660
PackagingBulk
Contact MaterialTin
Contact PlatingTin
Housing MaterialPolysulfone
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
TradenameBeau
Part # Aliases386608803 66503-RC 0386608803

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

210In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.36$8.36
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.