Reference Only
38002-1290
End of Life
Terminal Block Tools & Accessories J TERM EDGEON 8 NI
Datasheet
0380021290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Edge-On | |
| Packaging | Bulk | |
| Material | Brass | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 38002 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0380021290 380021290 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $5.96 | |
| $1.36 | $13.60 | |
| $1.30 | $32.50 | |
| $1.27 | $63.50 | |
| $1.23 | $123.00 | |
| $1.20 | $300.00 | |
| $1.18 | $590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.