Reference Only

38002-0017

End of Life
Terminal Block Tools & Accessories TERM SDR VW SN

Manufacturer:

Mfr Part:
0380020017

TTI Part:
38002-0017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminal Block Tools & Accessories
ProductTools & Accessories
TypeMounting Hardware
PackagingEach
Product TypeTerminal Block Tools & Accessories
Series38002
SubcategoryTerminal Blocks
Part # Aliases380020017 121

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.094$94.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.