Reference Only
38001-0099
Terminal Block Tools & Accessories SCREW 6-32X.250 PAN PHSLZN/BR/STEEL -50
Datasheet
0380010099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Hardware | |
| Type | Screw | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 38001 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0380010099 380010099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.041 | $410.00 | |
| $0.036 | $720.00 | |
| $0.0347 | $1,735.00 | |
| $0.0336 | $3,360.00 | |
| $0.0333 | $8,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes