Reference Only

36924-0403

Specialized Cables MINIFIT-SR 4 CIRCUIT 300MM

Manufacturer:

Mfr Part:
0369240403

TTI Part:
36924-0403

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Connector End A Pin Count4 Position
Connector End B Pin Count4 Position
Cable Length300 mm
GenderFemale / Female
Wire Gauge - AWG8 AWG
Jacket ColorBlack
Current Rating50 A
Series36924
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
Part # Aliases369240403 0369240403

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.02$5,004.00
$24.26$9,704.00
$24.01$24,010.00
$23.78$47,560.00
$23.54$117,700.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.