Reference Only

36924-0201

Specialized Cables MINIFIT-SR 2 CIRCUIT 150MM

Manufacturer:

Mfr Part:
0369240201

TTI Part:
36924-0201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Connector End A Pin Count2 Position
Connector End B Pin Count2 Position
Cable Length150 mm
GenderFemale / Female
Wire Gauge - AWG8 AWG
Jacket ColorBlack
Current Rating50 A
Series36924
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
Part # Aliases369240201 0369240201

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 375 / Multiples: 375)
Quantity Unit PriceExt. Price
$9.74$3,652.50
$9.50$10,687.50
$9.41$21,172.50
$9.31$38,403.75
$9.22$93,352.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.