Reference Only
36921-0203
Rectangular Cable Assemblies KK Plus 369 2CKT 300mm Discrete Cable
Datasheet
0369210203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Cable Length | 300 mm | |
| Jacket Color | Black | |
| Voltage Rating | 600 VDC | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Gender | Female / Female | |
| Product Type | Rectangular Cable Assemblies | |
| Series | 36921 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $5.36 | |
| $2.48 | $24.80 | |
| $2.19 | $1,642.50 | |
| $2.14 | $3,210.00 | |
| $2.02 | $8,484.00 | |
| $1.99 | $20,298.00 | |
| $1.97 | $39,597.00 | |
| $1.95 | $97,695.00 |
Need more?
My Notes
Sign into see notes.