Reference Only

36920-0605

Rectangular Cable Assemblies PicoEZmate 6 Circuit 450MM

Manufacturer:

Mfr Part:
0369200605

TTI Part:
36920-0605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series36920
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Current Rating1.5 A
PackagingEach
Pitch1.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-EZmate
Voltage Rating50 V
Part # Aliases369200605 0369200605

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.85$4,560.00
$2.75$11,000.00
$2.72$28,288.00
$2.70$54,000.00
$2.67$134,568.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.