Reference Only

36920-0602

Rectangular Cable Assemblies PicoEZmate 6 Circuit 150MM

Manufacturer:

Mfr Part:
0369200602

TTI Part:
36920-0602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series36920
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Current Rating1.5 A
PackagingEach
Pitch1.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-EZmate
Voltage Rating50 V
Part # Aliases369200602 0369200602

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,350 / Multiples: 1,350)
Quantity Unit PriceExt. Price
$2.30$3,105.00
$2.00$8,100.00
$1.97$21,276.00
$1.95$39,487.50
$1.93$99,009.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.