Reference Only

36920-0501

Rectangular Cable Assemblies PicoEZmate 5 Circuit 100MM

Manufacturer:

Mfr Part:
0369200501

TTI Part:
36920-0501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series36920
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Current Rating1.5 A
PackagingEach
Pitch1.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-EZmate
Voltage Rating50 V
Part # Aliases369200501 0369200501

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$4,200.00
$2.08$8,320.00
$2.06$20,600.00
$2.04$40,800.00
$2.02$101,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes