Reference Only

36920-0402

Rectangular Cable Assemblies PicoEZmate 4 Circuit 150MM

Manufacturer:

Mfr Part:
0369200402

TTI Part:
36920-0402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series36920
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Current Rating1.5 A
PackagingEach
Pitch1.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-EZmate
Voltage Rating50 V
Part # Aliases369200402 0369200402

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.68$4,536.00
$1.49$12,069.00
$1.46$29,565.00
$1.45$58,725.00
$1.43$144,787.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,700 available now at ttieurope.com

My Notes

Sign into see notes.