Reference Only

36920-0203

Rectangular Cable Assemblies PicoEZmate 2 Circuit 300MM

Manufacturer:

Mfr Part:
0369200203

TTI Part:
36920-0203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series36920
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Current Rating1.5 A
PackagingEach
Pitch1.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-EZmate
Voltage Rating50 V
Part # Aliases369200203 0369200203

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$3,240.00
$1.18$9,912.00
$1.16$23,664.00
$1.15$46,920.00
$1.14$114,912.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.