Reference Only

36877-0005

End of Life
Headers & Wire Housings GENDERLESS CRIMP HOUSING 1X5

Manufacturer:

Mfr Part:
0368770005

TTI Part:
36877-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Series36877
TradenameDitto
ApplicationWire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypePin, Socket
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderGenderless
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases368770005 0368770005

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$5.09
$0.175$8.75
$0.172$17.20
$0.169$42.25
$0.15$150.00
$0.137$342.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.