Reference Only
36876-0002
End of Life
Headers & Wire Housings MALE/FML CRIMP TERM 24-26 AWG REEL/6400
Datasheet
0368760002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Nickel | |
| Series | 36876 | |
| Tradename | Ditto | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 8 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 350 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,400 / Multiples: 6,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.031 | $198.40 | |
| $0.03028 | $387.58 | |
| $0.02981 | $763.13 | |
| $0.02909 | $1,303.23 | |
| $0.02862 | $1,831.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTOR TOOL
Sign in to add projects and notes