Reference Only
36799-0001
Automotive Connectors MX120G MEDIUM CRIMP Reel of 5000
Datasheet
0367990001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Series | 36799 | |
| Packaging | Reel | |
| Application | Power, Signal, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.5 A | |
| Description/Function | 1.2 mm MX120G Female Crimp Terminal, Grip Code M | |
| Housing Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX120G | |
| Voltage Rating | 28 VDC | |
| Wire Gauge Range | 17 AWG to 20 AWG | |
| Part # Aliases | 0367990001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
238,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $483.00 | |
| $0.065 | $910.00 | |
| $0.062 | $1,736.00 | |
| $0.059 | $4,956.00 | |
| $0.058 | $10,556.00 |
Need more?
Sign in to add projects and notes