Reference Only
36769-3063
Specialized Cables Pre-Crimped Lead Female-to-Pigtail 0.38um (Au) Plating 300mm Length 16 AWG Blk
Datasheet
0367693063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Series | 36769 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 367693063 0367693063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.676 | $5.40 | |
| $0.668 | $6.68 | |
| $0.661 | $16.52 | |
| $0.653 | $32.65 | |
| $0.646 | $64.60 | |
| $0.638 | $159.50 | |
| $0.631 | $283.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes