
36769-2619
Rectangular Cable Assemblies BB 54V TO FRONT 1&2 BREAK
Datasheet
0367692619 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.88 | $65.88 | |
| $54.90 | $5,490.00 | |
| $54.36 | $27,180.00 | |
| $53.82 | $53,820.00 | |
| $43.92 | $109,800.00 | |
| $43.49 | $217,450.00 | |
| $43.05 | $430,500.00 | |
| $42.63 | $1,065,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.