Reference Only

36757-0021

Pin & Socket Connectors 0.084 SERIES MLX HDR 2CKT WITH PEG

Manufacturer:

Mfr Part:
0367570021

TTI Part:
36757-0021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyester (PCT)
Contact MaterialTin
Contact PlatingTin
Voltage Rating600 V
Current Rating20 A
Series36757
PackagingTray
Flammability RatingUL 94 V-2
Housing ColorWhite
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0367570021 367570021

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 7,344 / Multiples: 1,836)
Quantity Unit PriceExt. Price
$0.513$3,767.47
$0.449$7,419.27
$0.436$17,610.91
$0.41$33,121.44
$0.385$77,047.74
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.