Reference Only
36664-0001
Pin & Socket Connectors CRIMP TERM 10-12 AWG Reel of 2300
Datasheet
0366640001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Series | 36664 | |
| Packaging | Reel | |
| Tradename | Standard .084 in (MLX) | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 12 AWG to 10 AWG | |
| Part # Aliases | 0366640001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,300 / Multiples: 2,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $142.60 | |
| $0.058 | $266.80 | |
| $0.056 | $901.60 | |
| $0.054 | $2,484.00 | |
| $0.053 | $6,704.50 | |
| $0.051 | $15,835.50 | |
| $0.05 | $30,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool MLX 10-12AWG

Wire Stripping & Cutting Tools MINI MAC APPLICATOR ICATOR - METAL STRIP
My Notes
Sign into see notes.