Reference Only
36663-0002
Pin & Socket Connectors MLX Crimp Terminal, 12-10 AWG, Bag, Tin (Sn)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Series | 36663 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 12 AWG to 10 AWG | |
| Part # Aliases | 0366630002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for MLX Crimp Terminals, 12-10 AWG
Sign in to add projects and notes