Reference Only

36663-0001

Pin & Socket Connectors MLX DBL CRIMP 10-12G REEL of 2300

Manufacturer:

Mfr Part:
0366630001

TTI Part:
36663-0001

EDA / CAD Models

Alternate Part Number

36663-0002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialTin
Contact PlatingTin
Current Rating20 A
Series36663
PackagingReel
TradenameMLX
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range12 AWG to 10 AWG
Part # Aliases0366630001

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.067$154.10
$0.065$299.00
$0.063$434.70
$0.062$855.60
$0.06$1,380.00
$0.059$2,035.50
$0.057$4,588.50
$0.055$11,005.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63811-4700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool MLX 10-12AWG
63832-5200 Molex
Associated Tool

Molex

Wire Stripping & Cutting Tools MINI MAC APPLICATOR ICATOR - METAL STRIP
Sign in to add projects and notes