Reference Only
36638-0002
Automotive Connectors 48P RA HEADER 1 PORT,BLK,PEG
Datasheet
0366380002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 48 Position | |
| Pitch | 2.5 mm, 3.5 mm, 3.7 mm | |
| Gender | Pin (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 36638 | |
| Packaging | Tray | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 6 A | |
| Features | 1 Port | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Type | CMC Header | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 0366380002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.26 | $17.26 | |
| $17.08 | $27,755.00 | |
| $16.92 | $67,680.00 | |
| $16.75 | $134,000.00 | |
| $16.58 | $331,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
325 available now at ttieurope.com
Associated Parts

Molex
Automotive Connectors 48P CMC RCPT R WIRE OUTPT,BLK CD

Molex
Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BRN CD

Molex
Automotive Connectors 48P CMC RCPT R WIRE OUTPT,BRN CD

Molex
Automotive Connectors 48P CMC RCPT L WIRE OUTPT,BLK CD
My Notes
Sign into see notes.