Reference Only
35748-0210
Headers & Wire Housings VersaBlade Female Crimp Terminal, 18-14 AWG, Type B
Datasheet
0357480210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 35748 | |
| Tradename | VersaBlade | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 18 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 10 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 V | |
| Part # Aliases | 0357480210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $256.00 | |
| $0.063 | $504.00 | |
| $0.061 | $732.00 | |
| $0.059 | $1,416.00 | |
| $0.053 | $3,180.00 | |
| $0.045 | $5,400.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools Hand Crimp Tool for 1.8mm-Wide Crimp Terminals

Crimpers / Crimping Tools FineAdjust Applicator for Male and Female VersaBlade Crimp Terminals, 18-14 AWG Wire w/ Insulation Diameter 2.80-3.4mm for IPC Class 2
Sign in to add projects and notes