Reference Only

35747-0210

Headers & Wire Housings VersaBlade Male Crimp Terminal, 18-14 AWG, Type B

Manufacturer:

Mfr Part:
0357470210

TTI Part:
35747-0210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series35747
TradenameVersaBlade
ApplicationWire-to-Wire, Power
Wire Gauge18 AWG to 14 AWG
PackagingReel
Contact MaterialTin
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0357470210

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.04202$168.08
Need more?

Associated Parts

63813-2700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction and Activation Tool
63819-0600 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for 1.8mm-Wide Crimp Terminals
63862-9100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools FineAdjust Applicator for Male and Female VersaBlade Crimp Terminals, 18-14 AWG Wire w/ Insulation Diameter 2.80-3.4mm for IPC Class 2
Sign in to add projects and notes