Reference Only

35747-0110

Headers & Wire Housings 1.8TEB+REC.MALE CR.T LE CR.TERM 357470110

Manufacturer:

Mfr Part:
0357470110

TTI Part:
35747-0110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series35747
TradenameVersaBlade
ApplicationWire-to-Wire, Power
Wire Gauge22 AWG to 20 AWG
PackagingReel
Contact MaterialTin
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0357470110

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.05$250.00
$0.042$420.00
$0.041$615.00
$0.0395$987.50
$0.039$1,560.00
$0.0385$3,080.00
$0.0379$6,064.00
Need more?

Associated Parts

63813-2700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63819-6800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMPTOOL
63904-2200 Molex
Associated Tool

Molex

Bench Top Tools FINEADJUST APPLICATOR

My Notes

Sign into see notes.