Reference Only

35746-0310

Headers & Wire Housings VersaBlade Female Crimp Terminal, Double 20+20, 20+18 or 18+18 AWG, Type A

Manufacturer:

Mfr Part:
0357460310

TTI Part:
35746-0310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series35746
TradenameVersaBlade
ApplicationWire-to-Wire, Power
Wire Gauge20 AWG
PackagingReel
Contact MaterialTin
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0357460310

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.095$285.00
$0.09$540.00
$0.088$792.00
$0.078$1,170.00
$0.069$3,105.00
Need more?

Associated Parts

63813-2700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction and Activation Tool
Sign in to add projects and notes