Reference Only
35746-0110
Headers & Wire Housings VersaBlade Female Crimp Terminal, 22-20 AWG, Type A
Datasheet
0357460110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 35746 | |
| Tradename | VersaBlade | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 22 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 V | |
| Part # Aliases | 357460110 0357460110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
65,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.045 | $225.00 | |
| $0.044 | $440.00 | |
| $0.044 | $1,100.00 | |
| $0.043 | $3,225.00 | |
| $0.042 | $7,350.00 | |
| $0.041 | $16,400.00 | |
| $0.041 | $32,800.00 | |
| $0.041 | $82,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools Hand Crimp Tool for Industry Standard 1.78mm Terminals

Bench Top Tools FineAdjust Applicator for VersaBlade .070 Male and Female Terminals, 22-20 AWG
Sign in to add projects and notes