Reference Only
35745-0110
Headers & Wire Housings VersaBlade Male Crimp Terminal, 22-20 AWG, Type A
Datasheet
0357450110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 35745 | |
| Tradename | VersaBlade | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 V | |
| Part # Aliases | 0357450110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
80,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.059 | $295.00 | |
| $0.057 | $570.00 | |
| $0.056 | $1,400.00 | |
| $0.051 | $4,080.00 | |
| $0.044 | $7,040.00 | |
| $0.043 | $17,200.00 | |
| $0.043 | $34,400.00 | |
| $0.043 | $86,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools Hand Crimp Tool for Industry Standard 1.78mm Terminals

Bench Top Tools FineAdjust Applicator for VersaBlade .070 Male and Female Terminals, 22-20 AWG
Sign in to add projects and notes