Reference Only

35507-0500

Headers & Wire Housings 5 Ckt Housing Sherlock W-T-B

Manufacturer:

Mfr Part:
0355070500

TTI Part:
35507-0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions5 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series35507
TradenameSherlock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ComplianceUL; CSA
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0355070500

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,355In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 57 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.089$5.07
$0.087$8.70
$0.085$21.25
$0.083$41.50
$0.082$65.60
$0.08$80.00
$0.078$140.40
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

35362-0550 Molex
Mating Product

Molex

Headers & Wire Housings 5 Ckt Vert. Hdr. Sherlock W-T-B
35363-0560 Molex
Mating Product

Molex

Headers & Wire Housings 5 Ckt R/A Hdr. Sherlock W-T-B

My Notes

Sign into see notes.