Reference Only

35507-0200

Headers & Wire Housings 2 Ckt Housing Sherlock W-T-B

Manufacturer:

Mfr Part:
0355070200

TTI Part:
35507-0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions2 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series35507
TradenameSherlock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ComplianceUL; CSA
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0355070200

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

22,491In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 77 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$5.00
$0.064$6.40
$0.062$15.50
$0.061$30.50
$0.059$59.00
$0.055$165.00
$0.049$2,450.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

35363-0260 Molex
Mating Product

Molex

Headers & Wire Housings 2 Ckt R/A Hdr. Sherlock W-T-B
35362-0250 Molex
Mating Product

Molex

Headers & Wire Housings 2 Ckt Vert. Hdr. Sherlock W-T-B
35363-0250 Molex
Mating Product

Molex

Headers & Wire Housings 2.0 W/B Wafer Assy R/A 2P
Sign in to add projects and notes