Reference Only

35363-1260

Headers & Wire Housings 2mm Pit. Sherlock Wire-to-Board Header, R/A, w/ Positive Lock, 12 Pos.

Manufacturer:

Mfr Part:
0353631260

TTI Part:
35363-1260

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions12 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length3.7 mm (0.146 in)
Termination Post Length3.2 mm (0.126 in)
Series35363
TradenameSherlock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ComplianceUL; CSA
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0353631260

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

495In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.572$5.14
$0.477$95.40
$0.41$164.00
$0.40$340.00
$0.391$664.70
$0.386$1,273.80
$0.381$1,905.00
$0.345$27,600.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

35507-1200 Molex
Mating Product

Molex

Headers & Wire Housings 2mm Pit. Sherlock Wire-to-Board Housing, Natural, 12 Pos.
Sign in to add projects and notes