Reference Only

35362-0750

Headers & Wire Housings 7 Ckt Vert. Hdr. Sherlock W-T-B

Manufacturer:

Mfr Part:
0353620750

TTI Part:
35362-0750

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions7 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.3 mm (0.13 in)
Series35362
TradenameSherlock
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ComplianceUL; CSA
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0353620750

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

875In Stock

12,000 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.293$5.27
$0.289$7.22
$0.285$14.25
$0.282$28.20
$0.278$55.60
$0.274$5,480.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes