Reference Only
35362-0450
Headers & Wire Housings 2mm Pit. Sherlock Wire-to-Board Header, Vert., w/ Positive Lock, 4 Pos., w/ Kinked PC Tails, Natural
Datasheet
0353620450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 35362 | |
| Tradename | Sherlock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0353620450 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
60,200 expected on from 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $19.90 | |
| $0.196 | $98.00 | |
| $0.175 | $175.00 | |
| $0.172 | $344.00 | |
| $0.132 | $660.00 | |
| $0.13 | $1,040.00 | |
| $0.127 | $1,270.00 | |
| $0.125 | $2,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 2mm Pit. Sherlock Wire-to-Board Housing, Natural, 4 Pos.
Sign in to add projects and notes