Reference Only
35362-0250
Headers & Wire Housings 2mm Pit. Sherlock Wire-to-Board Header, Vert., w/ Positive Lock, 2 Pos., w/ Kinked PC Tails, Natural
Datasheet
0353620250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 35362 | |
| Tradename | Sherlock | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Compliance | UL | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0353620250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $5.06 | |
| $0.108 | $216.00 | |
| $0.106 | $318.00 | |
| $0.104 | $520.00 | |
| $0.102 | $1,020.00 | |
| $0.10 | $2,000.00 | |
| $0.098 | $3,920.00 | |
| $0.096 | $7,680.00 |
Need more?
Associated Parts

Headers & Wire Housings 2mm Pit. Sherlock Wire-to-Board Housing, Natural, 2 Pos.
Sign in to add projects and notes