Reference Only
35313-0260
Headers & Wire Housings 3.96mm Pit. Header, Vert., Shrouded, w/ Positive Lock, 2 Pos., PA Polyamide (Nylon) 6/6, Glass-filled, Natural
Datasheet
0353130260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 35313 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0353130260 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,850In Stock
40,000 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $15.45 | |
| $0.241 | $60.25 | |
| $0.231 | $115.50 | |
| $0.188 | $940.00 | |
| $0.182 | $1,820.00 | |
| $0.167 | $5,010.00 | |
| $0.154 | $12,320.00 | |
| $0.151 | $30,200.00 |
Need more?
Associated Parts

Headers & Wire Housings 3.96mm Pit. Wire-to-Board Housing, Positive Lock, Natural, 2 Pos.
Sign in to add projects and notes