Reference Only
35180-0229
Headers & Wire Housings 070 WW Multi Rec HSG 2P GW
Datasheet
0351800229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 8 mm (0.315 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 35180 | |
| Tradename | VersaBlade | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Receptacle | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 351800229 0351800229 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $5.07 | |
| $0.192 | $9.60 | |
| $0.189 | $18.90 | |
| $0.187 | $46.75 | |
| $0.184 | $92.00 | |
| $0.181 | $181.00 |
Need more?
Sign in to add projects and notes