Reference Only
35151-0214
Headers & Wire Housings VersaBlade Hybrid Plug Housing, 2 Pos., Positive Lock, Blue
Datasheet
0351510214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 2 Position | |
| Pitch | 6.2 mm (0.244 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 35151 | |
| Tradename | VersaBlade | |
| Application | Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0351510214 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.157 | $7.85 | |
| $0.154 | $15.40 | |
| $0.152 | $38.00 | |
| $0.139 | $139.00 | |
| $0.136 | $312.80 | |
| $0.134 | $616.40 | |
| $0.132 | $1,201.20 | |
| $0.119 | $2,499.00 |
Need more?
Associated Parts

Headers & Wire Housings VersaBlade Hybrid Recept. Housing, w/out Mtg Ears, 2 Pos., Natural

Headers & Wire Housings VersaBlade Hybrid Recept. Housing, w/ Mtg Ears, 2 Pos., Natural

Headers & Wire Housings VersaBlade Hybrid Recept. Housing, w/out Mtg Ears, 2 Pos., Blue
Sign in to add projects and notes