Reference Only
35021-1160
Headers & Wire Housings 2.00/2.5mm Pit., Board-in Crimp Terminal, Male, R/A, Phosphor Bronze Post-Plated Tin, 28-22 AWG, Reel
Datasheet
0350211160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 35021 | |
| Tradename | Board-in | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 VAC/DC | |
| Part # Aliases | 0350211160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
462,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 11,000 / Multiples: 11,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0271 | $298.10 |
Need more?
Associated Parts
Crimpers / Crimping Tools Hand Crimp Tool for R/A Board-in Crimp Terminals

Bench Top Tools FineAdjust Applicator for Board-in R/A 2.5mm Terminal for 28-22 AWG
Sign in to add projects and notes