Reference Only

35021-1001

Headers & Wire Housings 2.00/2.5mm Pit., Board-in Crimp Terminal, Male, R/A, Brass Pre-Plated Tin, 28-22 AWG, Reel

Manufacturer:

Mfr Part:
0350211001

TTI Part:
35021-1001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Series35021
TradenameBoard-in
Wire Gauge30 AWG
PackagingReel
Contact MaterialTin
Current Rating3 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 VAC/DC
Part # Aliases0350211001

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

308,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 11,000 / Multiples: 11,000)
Quantity Unit PriceExt. Price
$0.0139$152.90
$0.0138$303.60
$0.0137$452.10
$0.0135$594.00
$0.0134$1,031.80
$0.0133$2,633.40
$0.0131$6,052.20
$0.013$13,728.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63811-6900 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for R/A Board-in Crimp Terminals
63904-1800 Molex
Associated Tool

Molex

Bench Top Tools FineAdjust Applicator for Board-in R/A 2.5mm Terminal for 28-22 AWG
Sign in to add projects and notes