Reference Only
34996-1902
Automotive Connectors MXP120 Cavity Plug SLD 1.2mm Red
Datasheet
0349961902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Seal | |
| Gender | Plug (Male) | |
| Color | Red | |
| Sealed / Unsealed | Sealed | |
| Series | 34996 | |
| Packaging | Bulk | |
| Length | 6 mm | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MXP120 | |
| Type | Seal Cavity Plug | |
| Part # Aliases | 349961902 0349961902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20,807In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 47 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $5.07 | |
| $0.107 | $5.35 | |
| $0.106 | $10.60 | |
| $0.105 | $105.00 | |
| $0.104 | $260.00 | |
| $0.103 | $741.60 | |
| $0.098 | $2,058.00 | |
| $0.094 | $7,896.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes