Reference Only
34992-5001
Automotive Connectors GPEC4 RCPT CONN 95 CKT TOP LVR KEY3/95
Datasheet
0349925001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Color | Black | |
| Gender | Receptacle (Female) | |
| Housing Material | Polyamide (PA) | |
| Number of Positions | 95 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | 34992 | |
| Subcategory | Automotive Connectors | |
| Tradename | GPEC | |
| Part # Aliases | 349925001 0349925001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |